The uPD4701AC is a 5V industrial CMOS IC from Renesas, packaged in a DIP24 with a plastic body and tin terminals. It features a rectangular shape with a 2.54mm terminal pitch and dual terminal position. The device operates within a temperature range of -40°C to 85°C and is not qualified for use in certain applications. It is not RoHS compliant and is intended for use with a 5V power supply.
Renesas uPD4701AC technical specifications.
| JESD-30 Code | R-PDIP-T24 |
| JESD-609 Code | e0 |
| Load/Preset Input | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP24,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.