The UPD4701AC-A is a 5V CMOS dual-prescaler from Renesas, designed for industrial temperature applications. It features a DIP24 package with a plastic body and tin terminals. The device operates within a temperature range of -40°C to 85°C and is not qualified for automotive applications. The UPD4701AC-A is RoHS compliant and has a peak reflow temperature of 260°C. It is designed for use with 5V power supplies and has a terminal pitch of 2.54mm.
Renesas UPD4701AC-A technical specifications.
| JESD-30 Code | R-PDIP-T24 |
| JESD-609 Code | e6 |
| Load/Preset Input | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP24,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |
No datasheet is available for this part.