The UPD4712AGT is a 4-bit CMOS driver from Renesas, operating at a supply voltage of 5V and a maximum supply current of 18mA. It is packaged in a SOP-28 package with a plastic body and a gull wing terminal form. The device is designed to operate within a temperature range of -40°C to 85°C. It is not qualified for use in high-reliability applications and is not RoHS compliant.
Renesas UPD4712AGT technical specifications.
| Differential Output | No |
| Driver Number of Bits | 4 |
| High Level Input Current-Max | 1uA |
| JESD-30 Code | R-PDSO-G28 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Out Swing-Min | 10V |
| Output Low Current-Max | 4A |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP28,.4 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD4712AGT to view detailed technical specifications.
No datasheet is available for this part.