The uPD4712CCY is a 4-bit differential line transceiver with a maximum supply current of 18mA and a maximum supply voltage of 5.5V. It operates over a temperature range of -20 to 80°C and is packaged in a DIP-28 package. The device is a CMOS technology-based line transceiver with a standard input characteristic and a nominal supply voltage of 5V. It has a maximum output low current of 4A and a minimum output swing of 10V. The device is not qualified and is not RoHS compliant.
Renesas uPD4712CCY technical specifications.
| Differential Output | No |
| Driver Number of Bits | 4 |
| Height - Seated (Max) | 5.72mm |
| High Level Input Current-Max | 1uA |
| Input Characteristics | STANDARD |
| Interface IC Type | LINE TRANSCEIVER |
| JESD-30 Code | R-PDIP-T28 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Functions | 4 |
| Out Swing-Min | 10V |
| Output Low Current-Max | 4A |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Receive Delay-Max | 0ns |
| Receiver Number of Bits | 4 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.