The uPD4723GS-GJG is a 3-bit line transceiver from Renesas, featuring a standard input characteristic and a maximum operating temperature of 85°C. It is designed for use with 3.3/5V power supplies and has a maximum supply current of 14mA. The device is packaged in a plastic SSOP package with a rectangular shape and a small outline shrink pitch. It is suitable for industrial temperature applications and has a surface mount capability.
Renesas uPD4723GS-GJG technical specifications.
| Differential Output | No |
| Driver Number of Bits | 3 |
| Height - Seated (Max) | 2mm |
| High Level Input Current-Max | 1uA |
| Input Characteristics | STANDARD |
| Interface IC Type | LINE TRANSCEIVER |
| Length | 9.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Functions | 3 |
| Out Swing-Min | 10V |
| Output Low Current-Max | 4A |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| Receive Delay-Max | 0ns |
| Receiver Number of Bits | 3 |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.