The UPD4723GS-GJG-E1-A is a 3-bit differential output driver from Renesas, designed for operation with 3.3/5V power supplies. It features a maximum supply current of 35mA and an output low current of up to 4A. The device is packaged in a plastic SSOP with a rectangular shape and small outline shrink pitch. It is qualified for industrial temperature grades, ranging from -40°C to 85°C, and is compliant with RoHS regulations. The UPD4723GS-GJG-E1-A is suitable for surface mount applications, with gull wing terminals and a 0.635mm pitch.
Renesas UPD4723GS-GJG-E1-A technical specifications.
| Differential Output | No |
| Driver Number of Bits | 3 |
| High Level Input Current-Max | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Out Swing-Min | 10V |
| Output Low Current-Max | 4A |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
No datasheet is available for this part.