The UPD485505G-35-E2-A is a dual 8-bit asynchronous SRAM from Renesas with a density of 40Kb and an access time of 25ns. It operates within a supply voltage range of 4.5V to 5.5V and has a nominal supply current of 80mA. The device is mounted in a surface mount SOP package and is specified to operate within a temperature range of 0°C to 70°C.
Renesas UPD485505G-35-E2-A technical specifications.
| Access Time | 25ns |
| Package/Case | SOP |
| Density | 40Kb |
| Direction | Unidirectional |
| Element Configuration | Dual |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.