The UPD4990AC-A is an industrial-grade CMOS consumer IC with a single function, operating within a temperature range of -40°C to 85°C. It is packaged in a DIP-14 rectangular plastic body with a terminal pitch of 2.54mm and a terminal position of dual through-hole. The device is RoHS compliant and Reach SVHC compliant, with a maximum operating temperature of 260°C during reflow. The IC is not qualified, but it is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Consumer IC Type | CONSUMER CIRCUIT |
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 7.62mm |
| RoHS | Compliant |