
Industrial temperature grade CMOS Real Time Clock (RTC) IC with a 32kHz maximum frequency. Operates from 2V to 5.5V supply voltage. Features a 16-pin SOP package with gull wing terminals on a 1.27mm pitch, measuring 5.6mm wide and 1.8mm high. Surface mountable with tin terminal finish.
Renesas UPD4990AG technical specifications.
| Height - Seated (Max) | 1.8mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 2/5.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD4990AG to view detailed technical specifications.
No datasheet is available for this part.