
Industrial grade CMOS Real Time Clock (RTC) IC with a 32kHz maximum frequency. Features a 1.27mm terminal pitch, gull wing terminals, and a 20-lead SOP package (R-PDSO-G20) with a 5.6mm width, 12.7mm length, and 1.8mm height. Operates from a 2V to 5.5V supply voltage range, with a nominal 5V supply. Suitable for surface mounting with a peak reflow temperature of 260°C for 10 seconds, and rated for an operating temperature range of -40°C to 85°C. RoHS compliant with tin terminal finish.
Renesas UPD4991AGS-A technical specifications.
| Height - Seated (Max) | 1.8mm |
| JESD-30 Code | R-PDSO-G20 |
| JESD-609 Code | e6 |
| Length | 12.7mm |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Number of Timers/Counters | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP20,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD4991AGS-A to view detailed technical specifications.
No datasheet is available for this part.