The UPD4992CX is an 8-bit CMOS microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 2.4V to 5.5V and has a maximum frequency of 32kHz. The device is packaged in a DIP20 package with a rectangular shape and a terminal pitch of 2.54mm. It is not RoHS compliant and has a terminal finish of tin.
Renesas UPD4992CX technical specifications.
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T20 |
| JESD-609 Code | e0 |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Number of Bits | 8 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP20,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.