Sign in to ask questions about the Renesas UPD60621AGK-GAK-M1-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD60621AGK-GAK-M1-AX technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 595 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas UPD60621AGK-GAK-M1-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.