The uPD6122G-002 is a commercial CMOS remote control transmitter IC from Renesas, operating on a 3V power supply. It is available in a SOP24 package, with a terminal pitch of 1.27mm and a terminal position of dual gull wing. The IC has a temperature grade of commercial, with an operating temperature range of -20°C to 70°C. It is not RoHS compliant and has not been qualified.
Checking distributor stock and pricing after the page loads.
| Consumer IC Type | REMOTE CONTROL TRANSMITTER IC |
| JESD-30 Code | R-PDSO-G24 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP24,.4 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |