Industrial-grade 4-bit microcontroller featuring 512 words of OTPROM and 16 bytes of RAM. Operates across a -40°C to 85°C temperature range with a supply voltage of 2.2V to 3.6V. This 20-terminal device offers 14 I/O lines and a maximum clock frequency of 1MHz. Housed in a 20-pin R-PDSO-G20 JEDEC package, it has a maximum supply current of 0.8mA.
Renesas UPD6133GS-XXX-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.6 |
| Length | 12.7 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1 |
| ROM Programmability | OTPROM |
| ROM (words) | 512 |
| RAM (bytes) | 16 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD6133GS-XXX-A to view detailed technical specifications.
No datasheet is available for this part.