The uPD61P24CS is an 8-bit microcontroller with 8 I/O lines, operating on a nominal supply voltage of 3V. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The device is packaged in a rectangular SDIP package with a terminal pitch of 1.778mm and a terminal position of dual through hole. It is not RoHS compliant and has a qualification status of not qualified.
Renesas uPD61P24CS technical specifications.
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T20 |
| JESD-609 Code | e0 |
| Max Frequency | 4.19MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of I/O Lines | 8 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 2.2/5.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 0.4RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | No |
| Technology | MOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.