The uPD6221CX is an 8-bit, 8-function D/A converter from Renesas, operating on a 5V supply voltage. It is packaged in a plastic DIP-20 package with a terminal finish of tin and a terminal form of through hole. The device is not qualified and is not RoHS compliant. The uPD6221CX has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is manufactured using CMOS technology and has a package shape of rectangular with a package style of IN-LINE meter.
Checking distributor stock and pricing after the page loads.
| Converter Type | D/A CONVERTER |
| JESD-30 Code | R-PDIP-T20 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Bits | 8 |
| Number of Functions | 8 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP20,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |