The uPD63200GS is an 18-bit digital-to-analog converter with a serial input interface. It operates from a 5V supply and is packaged in a SOP-16 plastic package. The device is rated for commercial extended temperature operation from -20°C to 75°C. It has a maximum supply current of 12mA and is not RoHS compliant. The uPD63200GS is a single-function device with a gull-wing terminal style and a terminal pitch of 1.27mm.
Checking distributor stock and pricing after the page loads.
| Converter Type | D/A CONVERTER |
| Input Format | Serial |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Number of Bits | 18 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |