The UPD63200GS-E2-A is an 18-bit digital-to-analog converter from Renesas. It operates at a maximum supply current of 12mA and has a maximum operating temperature of 70°C. The device is packaged in a small outline package (SOP) with a rectangular shape and is made of plastic. It is RoHS compliant and Reach SVHC compliant. The UPD63200GS-E2-A is a commercial temperature device and is powered by a 5V supply voltage.
Checking distributor stock and pricing after the page loads.
| Converter Type | D/A CONVERTER |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Moisture Sensitivity Level | 1 |
| Number of Bits | 18 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 225°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Compliant |