The UPD6379AGR is a 16-bit D/A converter with a serial input format. It operates within a temperature range of -20°C to 75°C and has a maximum supply current of 12mA. The device is supplied with a 5V voltage and is packaged in a SOP8 plastic package with a gull wing terminal form. It is not qualified for use in automotive applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Converter Type | D/A CONVERTER |
| Height - Seated (Max) | 1.8mm |
| Input Format | Serial |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Length | 5.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Number of Bits | 16 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |