The UPD6379GR-E1-A is a 16-bit digital-to-analog converter from Renesas, operating on a 5V supply voltage with a maximum supply current of 12mA. It is packaged in a SOP-8 package with a plastic body and a gull wing terminal form with a 1.27mm pitch and dual terminal position. The device is qualified for commercial temperature range from -20°C to 70°C and is RoHS compliant. It is a CMOS technology-based device with a single function and 16-bit resolution.
Renesas UPD6379GR-E1-A technical specifications.
| Converter Type | D/A CONVERTER |
| JESD-30 Code | R-PDSO-G8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Number of Bits | 16 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
No datasheet is available for this part.