The UPD6950C is an 8-bit analog-to-digital converter with a maximum input voltage of 4V and a nominal supply voltage of 5V. It is available in a DIP-24 package with a terminal pitch of 2.54mm and a terminal position of dual through-hole. The device operates over a commercial temperature range of -20°C to 70°C. It is not qualified for automotive or other high-reliability applications and is not RoHS compliant.
Renesas UPD6950C technical specifications.
| Converter Type | A/D CONVERTER |
| JESD-30 Code | R-PDIP-T24 |
| JESD-609 Code | e0 |
| Max Input Voltage (AC) | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP24,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.