The uPD7001C is an 8-bit analog-to-digital converter from Renesas. It operates within a temperature range of 0°C to 70°C and is packaged in a DIP-16 format. The converter is built using CMOS technology and features a commercial temperature grade. It is not qualified for use in high-reliability applications and is not RoHS compliant.
Renesas uPD7001C technical specifications.
| Converter Type | A/D CONVERTER |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD7001C to view detailed technical specifications.
No datasheet is available for this part.