The UPD70108C10 is a commercial-grade CMOS IC from Renesas, operating within a temperature range of -10°C to 70°C. It has a maximum supply current of 100mA and is powered by a 5V supply. The IC is packaged in a DIP40 package with a plastic body and a terminal finish of tin, with a terminal form of through hole and a terminal pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | R-PDIP-T40 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 100mA |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP40,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |