The UPD70116C-5 is a 5V microcontroller from Renesas, operating within a temperature range of -40°C to 85°C. It has a supply current of up to 60mA and is packaged in a DIP40 plastic package with through hole terminals. The device is not qualified and not RoHS compliant. It is based on CMOS technology and has a speed of 5RPM.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | R-PDIP-T40 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP40,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 5RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |