The uPD70136AL-16 is a CMOS device with a square chip carrier package. It operates within a commercial temperature range of -10°C to 70°C and is powered by a 5V supply. The device has a maximum supply current of 150mA. It is not RoHS compliant and has a qualification status of not qualified.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQCC-J68 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 150mA |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Equivalence Code | LDCC68,1.0SQ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |