The uPD70208GF-10-3B9 is a CMOS IC with a rectangular flatpack package, measuring 20mm in length, 14mm in width, and 3mm in height when seated. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The IC has a maximum supply current of 120mA and is not RoHS compliant. It features a quad terminal form with a 0.8mm pitch and a gull wing terminal finish.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3mm |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |