The uPD70208HGF-12-3B9 is an industrial CMOS motor controller from Renesas, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and can operate with supply voltages between 4.5V and 5.5V. The device is designed for surface mount and features a QFP package with a terminal pitch of 0.8mm and a terminal form of gull wing. The motor controller is not RoHS compliant and has not been qualified.
Checking distributor stock and pricing after the page loads.
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 112.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 12.5RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |