The UPD70208HLP-10 is a CMOS IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 90mA and operates within a supply voltage range of 4.5V to 5.5V. The package is made of plastic, with a QCCJ code and a square shape. It is a surface mount device with a terminal pitch of 1.27mm and a terminal position of quad. The IC is not RoHS compliant and has a qualification status of not qualified.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQCC-J68 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Equivalence Code | LDCC68,1.0SQ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |