The uPD70208L-8 is a CMOS chip carrier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 90mA and a maximum supply voltage of 5.5V. The package is made of plastic and has a square shape with a terminal pitch of 1.27mm. The terminal finish is tin and the terminal form is J BEND. The package is surface mountable and has a qualification status of not qualified.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 4.6mm |
| JESD-30 Code | S-PQCC-J68 |
| JESD-609 Code | e0 |
| Length | 24.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Equivalence Code | LDCC68,1.0SQ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| Width | 24.2mm |
| RoHS | Not Compliant |