This commercial grade CMOS IC operates within a temperature range of -10°C to 70°C and is powered by a 5V supply voltage. The device has a maximum supply current of 90mA and is available in a PGA package with a terminal pitch of 2.54mm. The terminal finish is tin and the terminal form is pin/peg. The IC is not qualified and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 5.08mm |
| JESD-609 Code | e0 |
| Length | 27.94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Body Material | Ceramic |
| Package Code | PGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | PIN/PEG |
| Terminal Pitch | 2.54mm |
| Terminal Position | PERPENDICULAR |
| Width | 27.94mm |
| RoHS | Not Compliant |