The uPD70216HGF-10-3B9 is a CMOS IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 90mA and operates within a supply voltage range of 4.5V to 5.5V. The IC is packaged in a rectangular QFP package made of plastic with a terminal pitch of 0.8mm and a terminal finish of tin. It is designed for surface mount and has a speed of 10RPM.
Checking distributor stock and pricing after the page loads.
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |