The uPD70216HGF-16-3B9 is a 16-bit quad UART with FIFO from Renesas, operating within a temperature range of -40°C to 85°C. It requires a supply voltage of 4.5V to 5.5V and has a maximum supply current of 144mA. The device is packaged in a QFP with a plastic body, featuring a rectangular shape and a flatpack style. It is designed for surface mount and has a terminal finish of tin, with a gull wing form and a quad terminal position. The device is not qualified and is not RoHS compliant.
Renesas uPD70216HGF-16-3B9 technical specifications.
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 144mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
No datasheet is available for this part.