The UPD70216HLP-20 is a 20RPM CMOS motor driver from Renesas, operating within a temperature range of -40°C to 85°C. It is designed to work with 3/5V power supplies. The device is packaged in a QCCJ style chip carrier with a plastic body and a terminal pitch of 1.27mm. The terminals are finished with tin and have a J-bend form. The motor driver is not RoHS compliant and has not been qualified.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQCC-J68 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 180mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Equivalence Code | LDCC68,1.0SQ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |