The UPD70236AGJ-20-3EB is an industrial CMOS motor controller from Renesas, operating within a temperature range of -40°C to 85°C. It is supplied with 3.3/5V power and has a maximum supply current of 125mA. The device is packaged in a plastic QFP with a square shape and a terminal pitch of 0.5mm. The terminals are finished with tin and have a gull wing form. The motor controller is designed for surface mount and has a qualification status of not qualified.
Checking distributor stock and pricing after the page loads.
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 125mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |