32-bit microcontroller featuring a 20 MHz clock speed and 85 I/O lines. This industrial-grade component offers a 16-bit external data bus and a 21-bit address bus, with MROM programmability. Operating within a -40°C to 85°C temperature range, it supports a 3.3V nominal supply voltage and includes PWM channels, ADC, and DMA channels. Packaged in a 100-terminal S-PQFP-G100 format with dimensions of 14mm x 14mm.
Renesas UPD703015BYGC-XXX-8EU-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD703015BYGC-XXX-8EU-A to view detailed technical specifications.
No datasheet is available for this part.