The uPD703034BYGC-XXX-8EU is a CMOS IC with a QFP100 package, suitable for industrial applications. It operates within a temperature range of -40°C to 85°C and is designed for surface mount. The IC is powered by 3.3/5V supplies and has a speed of 13RPM. It is not RoHS compliant and has not been qualified.
Renesas uPD703034BYGC-XXX-8EU technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5,5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 13RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD703034BYGC-XXX-8EU to view detailed technical specifications.
No datasheet is available for this part.