The UPD703100GJ-40-UEN-A is a QFP144-packaged CMOS quad UART with FIFO, operating from -40°C to 70°C. It is powered by 3.3V or 5V supplies and features a speed of 40MHz. The device is RoHS compliant and has a terminal finish of tin with a gull wing form and 0.5mm pitch. The package is made of plastic and has a moisture sensitivity level of 3, requiring a peak reflow temperature of 260°C for 10 seconds.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3.3,5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 40RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |