The UPD703111AGM-13-UEU-A is a CMOS IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a QFP package made of plastic and has a square shape with a flatpack style. The IC operates at a speed of 133 RPM and is designed for surface mount applications. It is qualified for use with 1.5 and 3.3V power supplies and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas UPD703111AGM-13-UEU-A technical specifications.
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 1.5,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 133RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |