This 78-input CMOS device is packaged in a square-shaped flatpack with a terminal pitch of 0.5mm and a terminal position of quad. It operates at a nominal supply voltage of 3.3V and has a maximum operating temperature of 85°C. The device is RoHS compliant and Reach SVHC compliant, and it has a qualification status of not qualified. It is designed for industrial temperature applications and has a speed of 150RPM.
Checking distributor stock and pricing after the page loads.
Renesas UPD703111AGM-15-UEU-A technical specifications.
| JESD-609 Code | e6 |
| Length | 24mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 78 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 1.5,3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 150RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 24mm |
| RoHS | Compliant |