32-bit RISC microcontroller featuring a V850E/ME2 V850E1 core. Operates with 1.5V and 3.3V power supplies, with a nominal supply voltage of 3.3V and a range of 3V to 3.6V. Offers 77 I/O lines and a speed of 150 RPM. Packaged in a 176-pin LFQFP (24mm x 24mm) with gull wing terminals on a 0.5mm pitch. RoHS and REACH SVHC compliant, with a temperature range of -40°C to 70°C.
Renesas UPD703111BGM-15-UEU-A technical specifications.
| JESD-609 Code | e6 |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 77 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 1.5,3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 150RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD703111BGM-15-UEU-A to view detailed technical specifications.
No datasheet is available for this part.