The UPD70320GJ-8-5BG is a 32-bit quad SPI bridge from Renesas, operating within a temperature range of -40°C to 85°C. It is powered by a 5V supply voltage, with a maximum supply current of 120mA and a maximum supply voltage of 5.5V. The device is packaged in a QFP style, with a terminal finish of tin and a terminal form of gull wing. It is designed for surface mount applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 4mm |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 32 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |