The uPD703210GC-XXX-8BT is a CMOS IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 60mA and is qualified for industrial temperature grade. The device is packaged in a QFN-80 package with a plastic body and a gull wing terminal form. It is designed for surface mount and has a terminal pitch of 0.635mm and a terminal position of quad. The IC operates at a speed of 20RPM and is powered by 3/5V power supplies.
Renesas uPD703210GC-XXX-8BT technical specifications.
| JESD-30 Code | S-PQFP-G80 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD703210GC-XXX-8BT to view detailed technical specifications.
No datasheet is available for this part.