32-bit RISC microcontroller featuring a maximum clock frequency of 10 MHz and operating at 20 MHz. This industrial-grade component offers 6144 bytes of RAM and 131072 words of MROM, with 84 I/O lines. It includes PWM channels, an ADC, and DAC channels, operating within a -40°C to 85°C temperature range and a supply voltage of 4.5V to 5.5V. Packaged in a 100-terminal S-PQFP-G100 format, it supports a 16-bit external data bus and a 22-bit address bus.
Renesas UPD703214GC-XXX-8EU-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD703214GC-XXX-8EU-A to view detailed technical specifications.
No datasheet is available for this part.