The uPD70325GJ-10-5BG is a 32-bit quad UART bridge from Renesas, operating within a commercial temperature range of -10°C to 70°C. It features a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a maximum supply current of 130mA. The device is packaged in a square-shaped QFP with a terminal pitch of 0.8mm and a terminal position of quad. It is not RoHS compliant and has a qualification status of not qualified.
Renesas uPD70325GJ-10-5BG technical specifications.
| Height - Seated (Max) | 4mm |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 20.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of I/O Lines | 32 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |
No datasheet is available for this part.