The uPD70325GJ-8-5BG is a 32-bit quad UART bridge with a 64-byte FIFO and a maximum frequency of 16.13MHz. It is packaged in a QFP-20 package with a seated height of 4mm and a length of 20mm. The device operates over a temperature range of -10°C to 70°C and is powered by a 5V supply voltage. It is not RoHS compliant and has a qualification status of not qualified.
Renesas uPD70325GJ-8-5BG technical specifications.
| Height - Seated (Max) | 4mm |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 16.13MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 32 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |
No datasheet is available for this part.