The uPD70325L-8 is a 32-bit quad-SPI bridge with a 64-B FIFO and a maximum frequency of 16.13MHz. It operates within a temperature range of -10°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a QCCJ package, which is a square-shaped chip carrier with a terminal pitch of 1.27mm and a terminal position of quad. The terminal finish is tin, and the terminal form is J BEND.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 4.6mm |
| JESD-30 Code | S-PQCC-J84 |
| JESD-609 Code | e0 |
| Length | 29.28mm |
| Max Frequency | 16.13MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 32 |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Equivalence Code | LDCC84,1.2SQ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| Width | 29.28mm |
| RoHS | Not Compliant |