The uPD705100GJ-100-8EU is a QFP144 CMOS IC from Renesas, operating within a commercial temperature range of -10°C to 70°C. It is designed to be surface mountable with a terminal pitch of 0.5mm and a terminal form of gull wing. The IC is powered by a 3.3V supply voltage and is manufactured with a plastic package body material. However, it is not RoHS compliant and has not been qualified.
Renesas uPD705100GJ-100-8EU technical specifications.
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 100RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD705100GJ-100-8EU to view detailed technical specifications.
No datasheet is available for this part.