The uPD70741GC-25-8EU is a CMOS motor driver from Renesas with a maximum operating speed of 25RPM and a maximum supply current of 150mA. It is designed for use with a 5V power supply and is packaged in a QFP100 package with a terminal pitch of 0.5mm. The device operates over a temperature range of -40 to 85°C and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 25RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |