The uPD70F3003GC-25-7EA is a 25MHz 5V CMOS microcontroller from Renesas. It operates within a temperature range of -40°C to 70°C. The device is packaged in a QFP100 package with a plastic body and a gull wing terminal form. The microcontroller is designed for surface mount applications with a terminal pitch of 0.5mm and a quad terminal position. It is powered by a 5V supply voltage and has a maximum supply current of 100mA.
Renesas uPD70F3003GC-25-7EA technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Speed | 25RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
No datasheet is available for this part.