The UPD70F3231M1GB(A)-8EU-A microcontroller from Renesas features 55 I/O lines and operates at a maximum frequency of 20MHz. It is supplied with a nominal voltage of 3V and has a maximum operating temperature of 85°C. The device is packaged in a 64-pin QFP with a plastic body and a gull wing terminal form. It is RoHS compliant and Reach SVHC compliant.
Renesas UPD70F3231M1GB(A)-8EU-A technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 55 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP64,.47SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3231M1GB(A)-8EU-A to view detailed technical specifications.
No datasheet is available for this part.